WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-510
- Mfr. Part No.:
- 235-723/331-000
- Brand:
- WAGO
Subtotal (1 box of 600 units)*
$493.66
(exc. GST)
$543.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $493.66 | $0.823 |
*price indicative
- RS Stock No.:
- 221-510
- Mfr. Part No.:
- 235-723/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Light Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Series | 235 | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Light Grey | ||
Wire Connection Method Push Wire | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 9mm | ||
Series 235 | ||
Depth 12.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block redefines connectivity with its innovative PUSH WIRE technology, ensuring secure connections for your electronic projects. Designed with functionality in mind, this connector facilitates effortless push button actuation for solid conductors, making assembly and maintenance a breeze. Its compact design and light grey colour blend seamlessly into various applications, allowing for a clean and professional finish.
Supports custom arrangements with adjustable pin spacing
Designed for double wire connection enhancing signal integrity
Manufactured with high quality polyamide for improved durability
Meets stringent safety standards across multiple approval certifications
Compatible with a range of accessories for enhanced versatility
Optimised for high temperature resistance ensuring performance stability
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
