WAGO 235 Series PCB Terminal Block, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-677
- Mfr. Part No.:
- 235-766/331-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$76.89
(exc. GST)
$84.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $76.89 | $0.769 |
*price indicative
- RS Stock No.:
- 221-677
- Mfr. Part No.:
- 235-766/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | 235 | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Orange | ||
Voltage 63V | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series 235 | ||
Width 11.5mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block combines user friendly features with robust engineering to enhance connectivity solutions. Designed for modular terminal strip assemblies, it features push in CAGE CLAMP technology, ensuring quick and secure termination for solid and fine stranded conductors. With a versatile pin spacing design, this terminal block can adapt to differing configurations with ease.
Versatile configuration options for diverse applications
Allows for the connection of varying conductor sizes
Enhanced durability with high quality materials
Available in multiple colours to suit different installations
Push button actuation facilitates quick changes
Meets stringent safety and compliance standards
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
