WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-517
- Mfr. Part No.:
- 235-714/331-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$76.89
(exc. GST)
$84.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $76.89 | $0.769 |
*price indicative
- RS Stock No.:
- 221-517
- Mfr. Part No.:
- 235-714/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Blue | |
| Voltage | 25V | |
| Series | 235 | |
| Width | 6.5mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Blue | ||
Voltage 25V | ||
Series 235 | ||
Width 6.5mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Depth 12.5mm | ||
The Wago Stackable 2 Conductor PCB Terminal Block is designed for efficiency and versatility in electronic applications. Utilising a robust push wire connection technology, it offers a single level of connectivity featuring push button actuation for easy conductor insertion and removal. The sleek, compact design allows for flexible pin spacing, catering to varied installation requirements while ensuring reliable and secure connections. Constructed with high quality materials, this product delivers exceptional electrical performance and is suitable for diverse environments, making it a preferred choice for custom terminal strip assemblies.
Push button actuation simplifies conductor insertion and removal
Compatible with various pin spacing for flexible installations
Electrical performance meets stringent industry standards
Constructed from durable materials ensuring longevity in challenging environments
Available in an eye catching blue colour for easy identification
Offers a pollution degree rating for enhanced operational reliability
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
