Helukabel JZ-500 Connection Cable, 5 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-911
- Mfr. Part No.:
- 10125
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$727.16
(exc. GST)
$799.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $727.16 | $7.272 |
*price indicative
- RS Stock No.:
- 709-911
- Mfr. Part No.:
- 10125
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is an exceptional solution designed for flexible applications involving medium mechanical stress within dry, damp, and wet environments. Composed of cadmium-free materials that contain no silicone or harmful substances, it is engineered to ensure outstanding performance and reliability. This cable model features a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, making it versatile for various installations. With its robust construction, including a PVC outer sheath, this cable provides excellent resistance to oil, ensuring prolonged durability. Suitable for connection and control applications in machinery and conveyor systems, it delivers superior flexibility and ease of installation.
Flame retardant design adhering to stringent standards for enhanced safety
Constructed with fine stranded copper wire for optimal conductivity
Core identification follows international standards for clear labelling
Minimum bending radii specifications ensure reliable performance in tight spaces
Length marking in metres aids in accurate installation and usage
The outer sheath colour in grey provides a professional finish suitable for various settings
Versatile for use in air-conditioning technology, smelters, and assembly lines, showcasing its broad applicability
Suitable for both flexible and fixed installations, catering to diverse customer needs
- RS Stock No. 0674936
- Mfr. Part No. 23376
1 Reel of 100 Metre(s)
$1,087.16
- RS Stock No. 0675184
- Mfr. Part No. 10749
1 Reel of 100 Metre(s)
$1,029.29
- RS Stock No. 0709930
- Mfr. Part No. 10123
1 Reel of 100 Metre(s)
$575.17
- RS Stock No. 0709932
- Mfr. Part No. 10098
1 Reel of 100 Metre(s)
$573.40
Related links
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath










