WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-518
- Mfr. Part No.:
- 235-747/331-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$67.06
(exc. GST)
$73.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67.06 | $0.671 |
*price indicative
- RS Stock No.:
- 221-518
- Mfr. Part No.:
- 235-747/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Light Green | |
| Voltage | 25V | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Light Green | ||
Voltage 25V | ||
Width 6.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for versatility, featuring a push button mechanism that allows for easy connection and disconnection of wires. With a robust push in cage clamp technology, it facilitates the secure termination of both solid and fine stranded conductors. Ideal for custom terminal strip assemblies, this terminal block offers precision engineering within a compact design.
Designed for both metric and inch specifications
Lightweight construction enhances ease of installation
Versatile for a range of custom terminal strip configurations
Compliant with RoHS standards reflecting environmental responsibility
Offers reliable performance under varied temperature conditions
- RS Stock No. 0221511
- Mfr. Part No. 235-713
1 Box of 100
$67.06
- RS Stock No. 0221517
- Mfr. Part No. 235-714/331-000
1 Box of 100
$76.89
- RS Stock No. 2885183
- Mfr. Part No. 255-744-1
1 Box of 100
$117.80
- RS Stock No. 2885182
- Mfr. Part No. 255-401-1
1 Box of 100
$104.50
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000












