Amphenol ICC MEZZOSTAK® Series Straight Surface Connector, 60-Contact, 2 Row, 500 μm Pitch Solder

Subtotal (1 reel of 800 units)*

$8,401.59

(exc. GST)

$9,241.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,401.59$10.502

*price indicative

RS Stock No.:
787-030
Mfr. Part No.:
10106813-063112LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

60

Product Type

Connector

Number of Rows

2

Sub Type

Connector

Pitch

500μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

7mm

Connector System

Board-to-Board

Voltage

50V

Series

MEZZOSTAK®

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL

COO (Country of Origin):
CN
The Amphenol Mezzanine connector offers a robust solution for High reliability applications, featuring a fine pitch design suited for demanding environments, ensuring secure connections while simplifying customer qualification and maintenance processes.

Hermaphroditic design facilitates easy and reliable mating

Dual-point long wipe contacts enhance connectivity

Designed for high-speed applications, supporting PCIe G2

Available in multiple stack heights and sizes for versatile integration

High un-mating force ensures connection security in challenging conditions

Lead-free materials comply with RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy