Amphenol ICC MEZZOSTAK® Series Straight Surface Connector, 30-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 787-029
- Mfr. Part No.:
- 10106813-033112LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 800 units)*
$6,044.04
(exc. GST)
$6,648.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,044.04 | $7.555 |
*price indicative
- RS Stock No.:
- 787-029
- Mfr. Part No.:
- 10106813-033112LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 30 | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 7mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | MEZZOSTAK® | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 30 | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 7mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series MEZZOSTAK® | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Amphenol Mezzanine connector provides a robust and versatile solution for High reliability applications, featuring a hermaphroditic design that ensures seamless mating and simplifies connector selection across diverse Compact electronic systems.
Hermaphroditic design enables self-mating for easy assembly
High-density contact pitch of 0.5mm supports space-saving requirements
Dual-point, long-wipe contacts enhance connection reliability
Operating temperature range of -40°C to +125°C ensures adaptability
Reduces component engineering costs through fewer connector options
Guidance scoops facilitate reliable mating even when misaligned
Related links
- Amphenol ICC MEZZOSTAK® Series Straight Surface Mount Connector 2 Row, 0.5 mm Pitch Solder
- Amphenol ICC MEZZOSTAK® Series Straight Surface Mount Connector 2 Row, 0.5 mm Pitch Solder
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Mount Receptacle 2 Row, 0.5 mm Pitch SMT/Through-Hole
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- Hirose BK13 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
