Amphenol ICC MEZZOSTAK® Series Straight Surface Connector, 60-Contact, 2 Row, 500 μm Pitch Solder

Subtotal (1 reel of 1000 units)*

$8,912.02

(exc. GST)

$9,803.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,912.02$8.912

*price indicative

RS Stock No.:
787-031
Mfr. Part No.:
10106814-061002LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Number of Contacts

60

Sub Type

Connector

Number of Rows

2

Pitch

500μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Stacking Height

7mm

Connector System

Board-to-Board

Voltage

50V

Series

MEZZOSTAK®

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

UL

COO (Country of Origin):
CN
The Amphenol Connector is a robust 0.5mm mezzanine connector designed for high reliability applications. Its innovative hermaphroditic design ensures easy and reliable mating in demanding environments.

Hermaphroditic design reduces component engineering costs

High mating force ensures secure connections in portable equipment

Operating temperature range from -40°C to +125°C supports diverse applications

Lead-free materials comply with RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy