Samtec ERF5 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2838
- Mfr. Part No.:
- ERF5-010-05.0-L-DV-K-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$3.85
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.85 |
*price indicative
- RS Stock No.:
- 250-2838
- Mfr. Part No.:
- ERF5-010-05.0-L-DV-K-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ERF5 | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ERF5 | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
The samtec Edge Rate Rugged High Speed Socket has 0.50 mm pitch. It is Compatible with UMPT or UMPS for power or bsignal flexibility.
Special features are Rugged latching, locking and 360º shielding
Up to 15 mm contact wipe It has 050 mm pitch system offers up to 40% PCB space savings vs 080 mm pitch
Related links
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
