Hirose BK13 Series Straight Surface Connector, 60-Contact, 2 Row, 350 μm Pitch Solder
- RS Stock No.:
- 729-834
- Mfr. Part No.:
- BK13H-60DS/2-0.35V10(895)
- Brand:
- Hirose
Subtotal (1 reel of 1000 units)*
$2,277.09
(exc. GST)
$2,504.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,277.09 | $2.277 |
*price indicative
- RS Stock No.:
- 729-834
- Mfr. Part No.:
- BK13H-60DS/2-0.35V10(895)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 5A | |
| Pitch | 350μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | BK13 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 5A | ||
Pitch 350μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series BK13 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Hirose Connector is designed for reliable electrical connections in a wide range of applications. It has high durability and ensures minimal electrical resistance, making it Ideal for use in devices that require long-lasting performance.
Contact resistance for power contact is 15mΩ max
Signal contact resistance is 50mΩ max
Insulation resistance is 50MΩ min
Related links
- Hirose BK13 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Solder
- Hirose BK13 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Solder
- Hirose BK13 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Solder
- Hirose BK13 Series Straight Surface Mount Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Mount Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Mount Connector 0.35 mm Pitch Shrouded
- Hirose BK11 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Surface Mount
- Hirose BK11 Series Straight Surface Mount Connector 0.35 mm Pitch Shrouded
