Amphenol ICC MEZZOSTAK® Series Straight Surface Connector, 40-Contact, 2 Row, 500 μm Pitch Solder

Subtotal (1 box of 1000 units)*

$7,644.30

(exc. GST)

$8,408.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$7,644.30$7.644

*price indicative

RS Stock No.:
787-032
Mfr. Part No.:
10106813-041112LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

40

Product Type

Connector

Sub Type

Connector

Number of Rows

2

Pitch

500μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

7mm

Voltage

50V

Series

MEZZOSTAK®

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL

COO (Country of Origin):
CN
The Amphenol Mezzanine connector is a robust and innovative solution designed for High reliability applications. Featuring a hermaphroditic design, it ensures secure and precise mating in demanding environments, enhancing overall connector performance.

Hermaphroditic design simplifies connector selection and documentation

Guidance scoops allow for easy mating, even when misaligned

High un-mating force ensures secure connection

Durable construction supports 50 mating cycles in operational environments

Offers high speeds, including PCIe G2, with maintained signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy