Amphenol Communications Solutions G831M Series Vertical Surface Connector, 60-Contact, 2 Row, 500 μm Pitch

Subtotal (1 reel of 900 units)*

$7,223.10

(exc. GST)

$7,945.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$7,223.10$8.026

*price indicative

RS Stock No.:
785-329
Mfr. Part No.:
G831M0060F211HR
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Connector

Number of Contacts

60

Number of Rows

2

Sub Type

Board-to-Board

Current

300mA

Pitch

500μm

Termination Type

SMT/Through-Hole

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

500V

Series

G831M

Row Pitch

500μm

Minimum Operating Temperature

0°C

Contact Gender

Male

Maximum Operating Temperature

65°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The Amphenol Communications Solutions socket is designed for professional applications that require robust connection solutions. Its precision-is engineered design ensures reliable performance in demanding environments, making it Ideal for various industrial uses.

Constructed to withstand harsh environmental conditions

Features a secure locking mechanism for enhanced connection stability

Complies with industry standards for electrical performance

Optimised for quick and easy installation with minimal tools required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy