Phoenix Contact HCS ABS PCB Enclosure, 39 x 94 x 182.5mm
- RS Stock No.:
- 280-961
- Mfr. Part No.:
- 2203166
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$74.60
(exc. GST)
$82.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.60 |
*price indicative
- RS Stock No.:
- 280-961
- Mfr. Part No.:
- 2203166
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 39 x 94 x 182.5mm | |
| Internal Length | 39 mm | |
| Internal Width | 94 mm | |
| Internal Height | 183 mm | |
| Body Material | ABS | |
| Series | HCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 39 x 94 x 182.5mm | ||
Internal Length 39 mm | ||
Internal Width 94 mm | ||
Internal Height 183 mm | ||
Body Material ABS | ||
Series HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld housing combines functionality with an ergonomic design, making it an ideal choice for portable electronic devices. Engineered with the needs of users in mind, the housing features a light grey finish and a modular design that ensures easy integration, whether you're incorporating LCD displays or membrane keypads.
Meets rigorous environmental standards ensuring reliability in diverse conditions
Recessed areas tailored for displays and keypads enhance functionality
IP54 rated offering reliability against dust and limited water ingress
Recessed areas tailored for displays and keypads enhance functionality
IP54 rated offering reliability against dust and limited water ingress
Related links
- Phoenix Contact HCS ABS PCB Enclosure, 39 x 94 x 182.5mm
- Phoenix Contact HCS ABS PCB Enclosure, 39 x 94 x 12.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 39 x 94 x 182.5mm
- Phoenix Contact HCS ABS PCB Enclosure, 150 x 48 x 28mm
- Phoenix Contact HCS ABS PCB Enclosure, 29 x 80 x 135mm
- Phoenix Contact HCS ABS PCB Enclosure, 40 x 92 x 216mm
- Phoenix Contact HCS ABS PCB Enclosure, 26 x 70.5 x 110mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30 x 85 x 182.5mm
