Phoenix Contact HCS ABS PCB Enclosure 150 mm, 48 mm 28 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-238
Mfr. Part No.:
2203124
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Width

48mm

Product Type

PCB Enclosure

Internal Length

28mm

Internal Height

150mm

Body Material

ABS

Colour

Light Grey

Series

HCS

IP Rating

IP54

Finish

Untreated

UL Rating

V0

Standards/Approvals

IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Electronics housing is expertly crafted for handheld devices, combining functionality with ergonomic design. Constructed from high-quality ABS material, this housing ensures durability while maintaining a lightweight profile. It features a clever modular design, allowing for seamless integration of LCD displays and membrane keypads.

No additional ventilation openings for a sleek clean look

Complies with environmental regulations for responsible manufacturing

Supports various PCB thicknesses for adaptable use

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy