Phoenix Contact HCS ABS PCB Enclosure 216 mm, 92 mm 40 mm
- RS Stock No.:
- 280-771
- Mfr. Part No.:
- 2203139
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-771
- Mfr. Part No.:
- 2203139
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 92mm | |
| Product Type | PCB Enclosure | |
| Internal Length | 40mm | |
| Internal Height | 216mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 92mm | ||
Product Type PCB Enclosure | ||
Internal Length 40mm | ||
Internal Height 216mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld housing designed to meet the diverse needs of electronics housing applications. Its ergonomic and modular structure facilitates the seamless integration of display and keypad components, catering to both functionality and user comfort. Made from high-quality ABS material and presented in a light grey finish, this housing is not only visually appealing but also robust enough to withstand various environmental conditions.
Optimised for handheld electronic applications
Constructed to withstand challenging environmental conditions
Equipped with a specially designed recessed area for fitting membrane keypads
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 92 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 13 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
