Phoenix Contact HCS ABS PCB Enclosure 13 mm, 94 mm 39 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-239
Mfr. Part No.:
2203170
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Enclosure

Internal Width

94mm

Internal Length

39mm

Internal Height

13mm

Body Material

ABS

Colour

Light Grey

Series

HCS

IP Rating

IP40

Finish

Untreated

UL Rating

V0

Standards/Approvals

IEC 60695-10-2:2014-02 -, IEC 60695-2-11:2014-02, REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld housing is designed with functionality and user comfort in mind. Tailored for the electronics sector, the HCS-C MAXI series ensures easy integration for both LCD displays and membrane keypads. With an ergonomic design, it accommodates two 9V batteries, making it an ideal choice for portable devices.

Clear dimensions provided for precision in application

No ventilation openings enhance its protective qualities

Adaptable to a wide range of operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy