Wurth Elektronik, WE-LQS Shielded Power Inductor 6.8 μH
- RS Stock No.:
- 485-636
- Distrelec Article No.:
- 301-87-833
- Mfr. Part No.:
- 74404054068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.71
(exc. GST)
$1.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.71 |
| 10 - 49 | $1.39 |
| 50 - 99 | $1.07 |
| 100 + | $0.86 |
*price indicative
- RS Stock No.:
- 485-636
- Distrelec Article No.:
- 301-87-833
- Mfr. Part No.:
- 74404054068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 6.8μH | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 43mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Depth | 5mm | |
| Standards/Approvals | RoHS 2011, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, REACH or declared EC1907, Halogen Free JEDEC JS709B | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 35MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 6.8μH | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 43mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Depth 5mm | ||
Standards/Approvals RoHS 2011, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, REACH or declared EC1907, Halogen Free JEDEC JS709B | ||
Height 4mm | ||
Maximum Self Resonant Frequency 35MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LQS Shielded Power Inductor 6.8 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 8.2 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 100 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1.5 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 4.7 μH
