Microchip 24AA1026-I/SN, 1024 kB EEPROM, 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 823-3245
- Mfr. Part No.:
- 24AA1026-I/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.77
(exc. GST)
$12.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | $5.885 | $11.77 |
| 26 - 48 | $5.745 | $11.49 |
| 50 + | $5.675 | $11.35 |
*price indicative
- RS Stock No.:
- 823-3245
- Mfr. Part No.:
- 24AA1026-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1024kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Maximum Random Access Time | 3500ns | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Number of Words | 128K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1024kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Automotive Standard No | ||
Maximum Random Access Time 3500ns | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Number of Words 128K | ||
24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC1025T-I/SN 3500 ns 8-Pin PDPIP I2C, Serial-2 Wire
- Microchip 24LC1025T-I/SN 3500 ns 8-Pin PDPIP I2C, Serial-2 Wire
- Microchip 24FC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA08T-I/SN 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
