Molex 5566 Series Vertical Through Hole Header, 2 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-910
- Mfr. Part No.:
- 46999-0138
- Brand:
- Molex
Subtotal (1 tray of 250 units)*
$609.72
(exc. GST)
$670.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $609.72 | $2.439 |
*price indicative
- RS Stock No.:
- 691-910
- Mfr. Part No.:
- 46999-0138
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | Header | |
| Pitch | 4.20mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type Header | ||
Pitch 4.20mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179, RoHS | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. vertical header features a 4.20mm pitch with a dual row configuration, supports 2 circuits, and comes without a snap-in plastic peg PCB lock, finished in natural color with matte tin plating for reliable electrical performance.
Metal material used is brass
Mating surface is plated with matte tin
Termination surface is plated with matte tin
Resin material used is nylon
Mating surface is plated with matte tin
Termination surface is plated with matte tin
Resin material used is nylon
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
