Molex 5566 Series Vertical Through Hole PCB Header, 16 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-054
- Mfr. Part No.:
- 39-30-6168
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-054
- Mfr. Part No.:
- 39-30-6168
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Pitch | 4.20mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire to Board Connector System | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Pitch 4.20mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire to Board Connector System | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Vertical Header offers a robust solution for wire-to-board applications, accommodating up to 16 circuits. Designed with a 4.20mm pitch, it features dual rows and a snap-in plastic peg PCB lock for enhanced stability during operation. This versatile component is Ideal for use in high-performance environments, handling a maximum current of 9.0A per contact and a voltage of up to 600V. The 5566 series is crafted with durability in mind, providing a reliable connection even after 30 mating cycles, all within a temperature range of -40° to +105°C. With compliance to EU RoHS standards and low-halogen material, this header ensures both safety and environmental responsibility.
Durable design ensures longevity with up to 30 mating cycles
Temperature range of -40° to +105°C enables versatile usage
Constructed with low-halogen materials for environmental compliance
Compatible with Mini-Fit female terminals for seamless integration
Assembly simplicity facilitated by through-hole termination Interface
Temperature range of -40° to +105°C enables versatile usage
Constructed with low-halogen materials for environmental compliance
Compatible with Mini-Fit female terminals for seamless integration
Assembly simplicity facilitated by through-hole termination Interface
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
