Molex 5566 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 100 units)*

$298.30

(exc. GST)

$328.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$298.30$2.983

*price indicative

RS Stock No.:
691-608
Mfr. Part No.:
39-31-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5566

Product Type

PCB Header

Current

9A

Pitch

4.20mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

4.20mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
MX
The Molex Mini-Fit junior Vertical Header is engineered for reliable power and wire-to-board connections, featuring a Compact design with a 4.20mm pitch and dual row layout for 10 circuits. This versatile connector is Ideal for various applications, ensuring secure mating with standard Mini-Fit female terminals. Manufactured with quality materials, it supports a maximum current of 9.0A per contact and a voltage of up to 600V, making it suitable for demanding environments. Its low-halogen construction enhances compliance with environmental standards, including RoHS and REACH. Designed for ease of use, it is compatible with various over moulded cable assemblies, ensuring a seamless integration in your electronic applications.

Compatible with Mini-Fit female terminals for secure, dependable connections
PCB locator feature supports precise alignment during assembly
Vertical orientation optimizes space within Compact electronic designs
Offers a temperature range of -40° to +105°C to meet challenging operational conditions
Engineered to provide optimal mating cycle durability for consistent reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy