Molex 5569 Series Right Angle Through Hole Header, 5 Contact(s), 4.20 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 400 units)*

$755.08

(exc. GST)

$830.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$755.08$1.888

*price indicative

RS Stock No.:
693-543
Mfr. Part No.:
46999-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Product Type

Header

Current

13A

Pitch

4.20mm

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Matte Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.60mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179, RoHS

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. header is a single row, right-angle connector featuring a snap-in plastic peg PCB lock, supports 5 circuits, meets UL 94V-2 flammability standards, and comes with matte tin plating in a natural finish, packaged in a bag.

Metal material used is brass
Mating surface is plated with matte tin
Termination surface is plated with matte tin
Resin material used is nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy