Molex 5566 Series Vertical Through Hole PCB Header, 5 Contact(s), 4.20 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-285
- Mfr. Part No.:
- 50-36-2452
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-285
- Mfr. Part No.:
- 50-36-2452
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.20mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.20mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is engineered for precise electrical connectivity in a wide range of applications, particularly for power and wire-to-board connections. This component features a 4.20mm pitch and accommodates five circuits, ensuring reliable performance while being Compact in design. Built for durability with a natural nylon resin and brass plating, this header is optimised for up to 9.0A per contact and a maximum voltage rating of 600V. The connectors snap-in plastic peg PCB lock enhances stability during operation, making it the Ideal choice for robust electronic setups. Designed to work seamlessly with standard Mini-Fit female terminals, the Mini-Fit Jr. serves as a dependable solution for modern electronic needs, guaranteeing excellent functionality and compliance across a variety of industrial applications.
Durable construction with a snap-in PCB lock for enhanced stability
Designed for vertical orientation, saving space in Compact assemblies
Compatible with Mini-Fit female terminals for effortless integration
Rated for a maximum current of 9.0A per contact, Ideal for power applications
Meets industry standards for flame retardancy with a 94V-0 rating
Precise mating due to fully shrouded design that prevents misalignment
Designed for vertical orientation, saving space in Compact assemblies
Compatible with Mini-Fit female terminals for effortless integration
Rated for a maximum current of 9.0A per contact, Ideal for power applications
Meets industry standards for flame retardancy with a 94V-0 rating
Precise mating due to fully shrouded design that prevents misalignment
Related links
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
