Molex 5566 Series Vertical Through Hole PCB Header, 2 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 200 units)*

$539.48

(exc. GST)

$593.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$539.48$2.697

*price indicative

RS Stock No.:
691-393
Mfr. Part No.:
39-30-6028
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5566

Product Type

PCB Header

Current

13A

Pitch

4.20mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin over Nickel

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.50mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179, CSA LR19980

Voltage

600V

COO (Country of Origin):
US
The Molex Mini-Fit junior offers a reliable connectivity solution with a vertical, dual-row header design suitable for various applications, including power and wire-to-board scenarios. Engineered for optimum efficiency, it features a robust 4.20mm pitch and is constructed from Durable PA polyamide nylon 6/6. This header supports two circuits while ensuring a secure connection with snap-in plastic peg PCB locks. Designed for high-performance applications, the Mini-Fit junior™ header meets stringent safety and compliance standards, making it an Ideal choice for modern electronic systems.

Compatible with standard Mini-Fit female terminals, ensuring ease of use
Features a flammability rating of 94V-0 for improved safety in various environments
Designed for a temperature range of -40°C to +105°C, suitable for demanding conditions
Provides PCB retention and locator features for secure installation
Ideal for applications requiring high durability with a mating cycle lifespan of up to 30 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy