Molex KK 396 Series Straight Through Hole Pin Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 700 more to save 2%

View bulk pricing options

Subtotal (1 bag of 350 units)*

$180.95

(exc. GST)

$199.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
350 - 350$0.517$180.95-
700 - 1050$0.504$176.402%
1400 +$0.496$173.604%

*price indicative

RS Stock No.:
170-7220
Mfr. Part No.:
26-60-4060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 396

Pitch

3.96mm

Current

7A

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.96mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
IN

Vertical headers, 41791 Series


Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range


Each (In a Pack of 10)
$2.657
Each (In a Pack of 10)
$0.83
Each (Supplied in a Bag)
$0.83
Each (In a Pack of 10)
$0.863

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy