Molex 5566 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-605
- Mfr. Part No.:
- 39-30-6088
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-605
- Mfr. Part No.:
- 39-30-6088
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Pitch | 4.20mm | |
| Current | 9A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.20mm | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Pitch 4.20mm | ||
Current 9A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.20mm | ||
Termination Type Through Hole | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Vertical Header is designed for robust and efficient wire-to-board connections, featuring a dual-row configuration with eight circuits to cater to high-performance applications. Its unique snap-in plastic peg PCB lock ensures secure placement, while the natural tin plating provides excellent conductivity and durability. Ideal for power applications, this versatile header supports a maximum current of 9.0A per contact and a voltage of up to 600V, making it perfect for various electronic projects. With a temperature range of -40° to +105°C, it guarantees reliability in diverse environments. The Mini-Fit junior header is engineered for compatibility with standard Mini-Fit female terminals, optimizing interconnect solutions across numerous applications while maintaining a Compact design.
Durable construction with a temperature range from -40° to +105°C
Compatibility with standard Mini-Fit female terminals simplifies integration
Designed for through-hole termination style, facilitating secure connections
Active status indicates ongoing product support and availability
Meets industry standards for flammability and safety, ensuring compliance
Compatibility with standard Mini-Fit female terminals simplifies integration
Designed for through-hole termination style, facilitating secure connections
Active status indicates ongoing product support and availability
Meets industry standards for flammability and safety, ensuring compliance
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
