Molex 55909 Series Vertical Surface PCB Header, 70 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-512
- Mfr. Part No.:
- 55909-0774
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$10,855.17
(exc. GST)
$11,940.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $10,855.17 | $4.342 |
*price indicative
- RS Stock No.:
- 691-512
- Mfr. Part No.:
- 55909-0774
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55909 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Housing Material | Black | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55909 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Housing Material Black | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is engineered to optimise connectivity in Compact applications. This connector features a 0.40mm pitch, designed for seamless integration within modern electronic assembly, ensuring efficient signal transmission between components. The robust construction includes 0.20μm gold plating for enhanced durability, making it Ideal for high-performance requirements. Its versatile design accommodates both 1.50mm and 1.80mm mated heights, offering flexibility in layout. Rated for a maximum voltage of 50V and current of 0.3A per contact, this connector ensures reliability across various operational environments, including extreme temperature ranges from -40°C to +105°C. Perfect for board-to-board applications, it supports 70 circuits, ensuring ample connection points for your devices.
0.40mm pitch design for Compact connectivity
Gold plating enhances durability and performance
Versatile mated heights of 1.50mm and 1.80mm for layout flexibility
Rated for 70 circuits, providing extensive connection options
Surface mount termination style facilitates easy assembly
Vertical orientation enhances space efficiency in designs
Related links
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical PCB PCB Header 0.4 mm Pitch Unshrouded
