Molex 55909 Series Vertical Surface PCB Header, 60 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 2500 units)*

$9,878.21

(exc. GST)

$10,866.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,878.21$3.951

*price indicative

RS Stock No.:
691-925
Mfr. Part No.:
55909-0674
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

55909

Product Type

PCB Header

Current

300mA

Pitch

400μm

Number of Contacts

60

Housing Material

Resin

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

400μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC

Voltage

50V

COO (Country of Origin):
KR
The Molex SlimStack Board-to-Board Plug is designed to provide reliable electrical connections in Compact spaces. Crafted for applications requiring precision and durability, this connector features a 0.40mm pitch, ensuring seamless integration into tight circuit layouts. With gold plating on mating surfaces, it guarantees excellent conductivity, while its low-halon formulation ensures compliance with modern environmental standards. The slimstack’s versatile mated height options of 1.50mm and 1.80mm cater to various design requirements, making it an essential component for robust electronics requiring up to 60 circuits. Its dependable performance is further supported by a temperature range of -40° to +105°C, making it suitable for a diverse range of applications.

Supports a maximum current of 0.3A for efficient power transmission

Accommodates a maximum voltage of 50V AC (RMS) / DC, ensuring versatile usage

Rated for 30 mating cycles, providing long-term reliability and reduced maintenance costs

Vertical orientation allows optimal space utilisation in dense assemblies

Black resin colour enhances aesthetic integration into electronic devices

Features an embossed tape on reel packaging for ease of handling and assembly

Designed for surface mount termination interface, enhancing solder joint reliability

Includes a robust PCB retention feature, securing the connector effectively during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy