Molex 55909 Series Vertical PCB PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 814-881
- Mfr. Part No.:
- 55909-0874
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$11,142.50
(exc. GST)
$12,256.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $11,142.50 | $4.457 |
*price indicative
- RS Stock No.:
- 814-881
- Mfr. Part No.:
- 55909-0874
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55909 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55909 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is designed for efficient connectivity in Compact spaces, featuring a 0.40mm pitch and capable of accommodating 80 circuits effectively.
Gold plating on both mating and termination provides excellent conductivity
Operating temperature range of -40° to +105°C ensures reliability in various environments
Vertical orientation and surface mount Interface enhance space efficiency on PCBs
Durability of 30 mating cycles guarantees long-term performance
Related links
- Molex 55909 Series Vertical PCB PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical PCB PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
