Molex 55909 Series Vertical Surface PCB Header, 100 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-772
- Mfr. Part No.:
- 55909-1074
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$21,284.32
(exc. GST)
$23,412.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $21,284.32 | $8.514 |
*price indicative
- RS Stock No.:
- 693-772
- Mfr. Part No.:
- 55909-1074
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55909 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 100 | |
| Housing Material | Resin | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55909 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 100 | ||
Housing Material Resin | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is engineered for high-density applications, offering a Compact solution with a 0.40mm pitch. This connector is specifically designed to facilitate reliable board-to-board connections in signal applications, making it Ideal for various electronic devices. Constructed with a robust J-Bend series design, it features gold plating for excellent conductivity and durability. With variations in mated height and width, it accommodates different installation requirements, while its low-halogen compliance ensures environmental sustainability. This connector is suitable for applications that demand high reliability and efficient space utilisation.
Offers a mated height of either 1.50mm or 1.80mm for versatile installation options
Designed with 100 circuits, allowing for dense connections in limited spaces
Constructed with brass materials, ensuring strength and longevity
Plates with 0.20μm gold (Au) for enhanced conductivity and oxidative resistance
Vertical orientation simplifies integration into Compact layouts
Supports up to 0.3A maximum current, making it suitable for various applications
Surface mount termination style streamlines assembly processes
Related links
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical PCB PCB Header 0.4 mm Pitch Unshrouded
