Molex 55909 Series Vertical Surface PCB Header, 26 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-513
- Mfr. Part No.:
- 55909-2674
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$6,187.42
(exc. GST)
$6,806.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,187.42 | $2.475 |
*price indicative
- RS Stock No.:
- 691-513
- Mfr. Part No.:
- 55909-2674
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55909 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55909 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is meticulously engineered to facilitate seamless connections with a Compact design. Tailored for precision applications, this connector boasts a 0.40mm pitch and J-bend configuration, making it Ideal for space-constrained environments. With its robust construction featuring gold plating and a maximum current capacity of 0.3A, it ensures reliable performance across boards. The slimstack series guarantees a mated width of 3.40mm or 4.20mm, with adjustable heights of 1.50mm or 1.80mm, optimising versatility in various configurations. This connector is the perfect solution for any board-to-board signal application, ensuring both durability and dependable functionality.
Compact design for space-saving applications
0.40mm pitch ensures precise connections
Gold plating enhances durability and signal integrity
Available in two mated heights: 1.50mm and 1.80mm
Flexible mated width options: 3.40mm or 4.20mm
Vertical orientation allows for efficient board layouts
PCB retention feature ensures secure placement
Related links
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical PCB PCB Header 0.4 mm Pitch Unshrouded
