Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 10, 101.6 mm Length
- RS Stock No.:
- 180-0054
- Mfr. Part No.:
- FFSD-05-S-04.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$10.31
(exc. GST)
$11.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 26 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $10.31 | - |
| 100 - 499 | $9.90 | 3% |
| 500 + | $9.50 | 7% |
*price indicative
- RS Stock No.:
- 180-0054
- Mfr. Part No.:
- FFSD-05-S-04.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 10 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 101.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Red | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 10 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 101.6mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Red | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
- RS Stock No. 2081340
- Mfr. Part No. FFSD-05-D-04.50-01-N
Each
$15.27
- RS Stock No. 2081339
- Mfr. Part No. FFSD-05-D-04.00-01-N-R
Each
$13.77
- RS Stock No. 2081343
- Mfr. Part No. FFSD-05-D-24.00-01-N
Each
$19.41
- RS Stock No. 2081342
- Mfr. Part No. FFSD-05-D-16.00-01-N
Each
$17.48
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length










