Molex 55909 Series Vertical Surface PCB Header, 50 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 2500 units)*

$7,861.25

(exc. GST)

$8,647.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$7,861.25$3.145

*price indicative

RS Stock No.:
693-771
Mfr. Part No.:
55909-0574
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

55909

Current

300mA

Pitch

400μm

Housing Material

Resin

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC

Voltage

50V

COO (Country of Origin):
KR
The Molex SlimStack Board-to-Board Plug is designed to provide reliable connectivity in Compact electronic applications. Engineered with a 0.40mm pitch, this J-bend series connector ensures efficient signal transmission while maintaining a minimal footprint. It features a combination of Durable brass construction and gold plating for enhanced performance and longevity. With a mated height of either 1.50mm or 1.80mm and variable width options of 3.40mm or 4.20mm, it caters to diverse design requirements. The product is compliant with multiple environmental regulations, making it an eco-conscious choice for modern electronic devices. Ideal for applications that demand high-performance interconnections, this connector is essential for ensuring seamless operation in a wide range of board-to-board configurations.

Designed for a pitch of 0.40mm, facilitating space-efficient circuitry

J-bend configuration optimises height while ensuring stable connections

Constructed from robust brass with gold plating for superior conductivity

Mated widths of 3.40mm or 4.20mm offer flexibility in layout designs

Supports a maximum current of 0.3A and a voltage rating of 50V AC/DC

Durability of up to 30 mating cycles ensures long-lasting performance

Embossed tape on reel packaging facilitates easy handling and automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy