Molex 55909 Series Vertical Surface PCB Header, 10 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 2500 units)*

$4,450.64

(exc. GST)

$4,895.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,450.64$1.78

*price indicative

RS Stock No.:
691-732
Mfr. Part No.:
55909-9872
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

55909

Current

300mA

Pitch

400μm

Housing Material

Resin

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

400μm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC

Voltage

50V

COO (Country of Origin):
KR
The Molex SlimStack Board-to-Board Plug is a cutting-edge connectivity solution designed for high-density applications. This precision-engineered connector features a Compact 0.40mm pitch and offers a robust performance with a maximum current rating of 0.3A and a voltage threshold of 50V AC/DC. Catering to various board-to-board signal applications, it is perfect for OEM designs requiring efficient signal integrity and reliability. Its sophisticated design includes a vertical orientation and premium gold plating on both mating and termination interfaces, ensuring enhanced durability and longevity. Additionally, the slimstack is compatible with multiple receptacle parts, further emphasising its versatility.

Compact 0.40mm pitch design optimises space in high-density layouts

Robust current handling capability with a maximum of 0.3A per contact

Durability of up to 30 mating cycles guarantees long-term reliability

High-quality gold plating enhances electrical performance and corrosion resistance

Compatible with 0.40mm pitch vertical slimstack receptacles for seamless connectivity

Surface mount termination style simplifies PCB assembly and manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy