Molex 55909 Series Vertical Surface PCB Header, 24 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-926
- Mfr. Part No.:
- 55909-2474
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$4,441.25
(exc. GST)
$4,885.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,441.25 | $1.777 |
*price indicative
- RS Stock No.:
- 691-926
- Mfr. Part No.:
- 55909-2474
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55909 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Housing Material | Resin | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55909 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Housing Material Resin | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is engineered for high-density applications requiring reliable connections. With a precise 0.40mm pitch, this connector allows for efficient space utilisation on PCBs while maintaining superior electrical performance. Designed for a maximum current of 0.3A and voltage rating of up to 50V AC/DC, it efficiently supports board-to-board signal applications. The connector features dual mated height options of 1.50mm and 1.80mm, ensuring compatibility with various design requirements. Constructed with high-quality brass and plated with 0.20μm gold, it guarantees durability and performance, making it a Crucial component in streamlined electronic applications.
Compact 0.40mm pitch design optimises PCB space utilisation
Supports a maximum current of 0.3A and voltage of 50V AC/DC
Available in two mated heights: 1.50mm and 1.80mm for versatile applications
Constructed from brass with gold plating for enhanced durability
Compatible with 24 circuits for efficient signal management
Vertical orientation ensures reliable mating in space-constrained environments
Durability rated for 30 mating cycles guarantees long-term performance
Embossed tape on reel packaging simplifies assembly processes
Related links
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical PCB PCB Header 0.4 mm Pitch Unshrouded
