uvex 60027 Black, Blue Elastane, Polyamide Work Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 280-028
- Mfr. Part No.:
- 6002711
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$62.34
(exc. GST)
$68.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.34 | $6.234 |
*price indicative
- RS Stock No.:
- 280-028
- Mfr. Part No.:
- 6002711
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Elastane, Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile Micro-Foam | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Series | 60027 | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN ISO 21420:2020, OEKO TEX Standard 100, Food Safe, EN 388:2016 + A1:2018 4131X | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Elastane, Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Nitrile Micro-Foam | ||
Resistance Features Tear Resistant, Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Series 60027 | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Standards/Approvals EN ISO 21420:2020, OEKO TEX Standard 100, Food Safe, EN 388:2016 + A1:2018 4131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
uvex athletic lite – extremely breathable and lightweight
The new Uvex athletic lite slim-fit assembly gloves allow precision work with high levels of wearer comfort. The slim ergonomic fit allows the wearer to feel and grip workpieces very effectively. The fine-structured, open-pored microfoam coating makes the gloves very breathable, which reduces excessive perspiration. The result: Work without fatigue throughout the day.
General features
• Outer material MADE from polyamide and elastane
• Matte, open-pored and particularly abrasion-resistant microfoam coating
• Matte, open-pored and particularly abrasion-resistant microfoam coating
Comfort features
• Perfect fit thanks to the slim fit design and elastane in the liner
• High breathability thanks to open-pored coating – reduces perspiration inside the safety glove
• Safety glove with knitted cuff
• High breathability thanks to open-pored coating – reduces perspiration inside the safety glove
• Safety glove with knitted cuff
Application areas
• Precision assembly work
• Repair work
• Inspection
• Sorting
• Repair work
• Inspection
• Sorting
- RS Stock No. 0561696
- Mfr. Part No. 6002611
1 Pack of 10 Pair(s)
$57.33
- RS Stock No. 0280027
- Mfr. Part No. 6002707
1 Pack of 10 Pair(s)
$59.38
- RS Stock No. 0280025
- Mfr. Part No. 6002706
1 Pack of 10 Pair(s)
$62.34
- RS Stock No. 0283272
- Mfr. Part No. 6002709
1 Pack of 10 Pair(s)
$68.03
Related links
- uvex 60027 Black Polyamide Work Gloves Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Blue Elastane Size 11, Nitrile Micro-Foam Coating
- uvex 60027 Blue Polyamide Work Gloves Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 11, Nitrile Micro-Foam Coating
- uvex athletic lite Black Polyamide Work Gloves Nitrile Micro-Foam Coating
- uvex 60030 Elastane Polyamide Size 11, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 12, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 6, Nitrile Micro-Foam Coating












