Molex 43810 Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-136
- Mfr. Part No.:
- 43810-0100
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
$709.20
(exc. GST)
$780.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $709.20 | $11.82 |
*price indicative
- RS Stock No.:
- 691-136
- Mfr. Part No.:
- 43810-0100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43810 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43810 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header offers a reliable solution for board-to-board and wire-to-board applications. Designed with a right-angle configuration for Compact installations, this dual-row header supports up to four circuits with a robust gold plating that ensures excellent connectivity and corrosion resistance. It is perfectly suited for a wide range of PCB thicknesses, promoting optimal performance, while its high-temperature thermoplastic construction guarantees durability in demanding environments. With a maximum current rating of 13A per contact and a voltage capacity of 600V AC (RMS)/DC, this product excels in delivering efficient electrical performance, ensuring that your connections remain secure and stable over time.
Rated for a maximum current of 13A per contact to handle high power applications
Voltage capacity of 600V AC (RMS)/DC guarantees robust electrical performance
Durability rating of 30 mating cycles ensures reliability over extended use
Fully shrouded design enhances user safety and aids in correct mating
Compatible with a range of Molex components, providing flexibility in design
Voltage capacity of 600V AC (RMS)/DC guarantees robust electrical performance
Durability rating of 30 mating cycles ensures reliability over extended use
Fully shrouded design enhances user safety and aids in correct mating
Compatible with a range of Molex components, providing flexibility in design
Related links
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle PCB PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
