Molex 87427 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-447
- Mfr. Part No.:
- 87427-0444
- Brand:
- Molex
Subtotal (1 tray of 600 units)*
$343.14
(exc. GST)
$377.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $343.14 | $0.572 |
*price indicative
- RS Stock No.:
- 693-447
- Mfr. Part No.:
- 87427-0444
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87427 | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.10mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87427 | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.10mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Jr. Header is designed for efficient power delivery in wire-to-board applications, showcasing a robust 4.20mm pitch layout. This versatile header accommodates up to four circuits and utilises tin over nickel plating for enhanced durability. Engineered without mounting flanges, it seamlessly integrates into PCB assemblies for a streamlined design. With a maximum current of 13A per contact, its Ideal for demanding environments, maintaining reliable performance across its operating temperature range of -40°C to +125°C. The Mini-Fit Jr. Header upholds compliance with key industry standards, ensuring dependable connectivity in various applications.
Durable tin over nickel plating for enhanced connectivity longevity
Supports a maximum current of 13A, ensuring efficient power delivery
Accommodates four circuits, perfect for Compact applications
Engineered without mounting flanges for simplified PCB assembly
Compatible with Mini-Fit Jr. Receptacle Housings for expanded versatility
Constructed from high-quality materials, including brass and nylon, ensuring reliability
Meets CSA and UL standards, reflecting rigorous safety and performance benchmarks
Supports a maximum current of 13A, ensuring efficient power delivery
Accommodates four circuits, perfect for Compact applications
Engineered without mounting flanges for simplified PCB assembly
Compatible with Mini-Fit Jr. Receptacle Housings for expanded versatility
Constructed from high-quality materials, including brass and nylon, ensuring reliability
Meets CSA and UL standards, reflecting rigorous safety and performance benchmarks
Related links
- Molex 87427 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 87427 Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
