Molex 46207 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-738
Mfr. Part No.:
46207-1104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46207

Product Type

PCB Header

Pitch

4.20mm

Current

13A

Number of Contacts

4

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Matte Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

4.46mm

Maximum Operating Temperature

105°C

Mating Pin Length

4.46mm

Standards/Approvals

UL E29179

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. PCB Header offers exceptional performance for applications requiring robust electrical connections. Designed as a dual row, vertical PCB header, this component is engineered for efficiency with a 4.20mm pitch and four circuits, making it Ideal for board-to-board and wire-to-board connectivity. Constructed from high-temperature thermoplastic and featuring matte tin plating, the header is not only Durable but also glow-wire capable. Its Compact design accommodates a 2.36mm PCB thickness without the need for additional pegs, ensuring seamless integration into various applications. The Mini-Fit Jr. reliably supports a maximum current of 13.0A per contact and a voltage rating of 600V AC/DC, standing out as the Ideal choice for demanding electrical environments.

Designed for a Compact fit in densely populated PCB areas
Cherry-picked for its dual row configuration for improved connectivity
Ensures durability with a maximum of 30 mating cycles
Accommodates through-hole termination for sturdy mounting
Complies with EU RoHS regulations, ensuring environmental safety
Incorporates polarization features for secure connections
Maximises reliability with four circuit capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy