Molex 43810 Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 20 units)*

$655.38

(exc. GST)

$720.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$655.38$32.769

*price indicative

RS Stock No.:
691-135
Mfr. Part No.:
43810-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43810

Current

13A

Pitch

4.20mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power

Contact Material

Brass

Contact Plating

Tin

Row Pitch

4.20mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.12mm

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
MX
The Molex Mini-Fit BMI Header is an innovative connector solution designed for dual row, right-angle applications, catering to diverse PCB configurations. Ideal for board-to-board and wire-to-board connections, this header features a 24-circuit design, ensuring robust electrical performance with a maximum current capacity of 13A per contact. With its high-temperature thermoplastic construction and tin plating, the Mini-Fit BMI Header is engineered for durability, suitable for wave soldering processes, and provides reliable long-term performance in various environmental conditions. This connector is compliant with industry standards, making it a dependable choice for engineers and designers seeking efficient connectivity solutions.

Max current rating of 13A per contact supports high-power applications
Durability of up to 30 mating cycles ensures reliability in frequent use
Meets EU RoHS compliance for environmentally conscious manufacturing
Compatible with various receptacles and housings for versatile use
Fully shrouded design enhances safety and prevents misalignment during mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy