Molex 43810 Series Right Angle PCB PCB Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-620
- Mfr. Part No.:
- 43810-0013
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-620
- Mfr. Part No.:
- 43810-0013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43810 | |
| Product Type | PCB Header | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.12mm | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43810 | ||
Product Type PCB Header | ||
Pitch 4.20mm | ||
Current 13A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.12mm | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is designed for robust functionality in various electronic applications. This versatile dual-row, right-angle connector supports 6 circuits, making it Ideal for board-to-board and wire-to-board connections in Compact spaces. Crafted for a 1.60mm PCB, it features gold plating for superior conductivity and reliability in demanding environments, with the added benefit of being wave solderable at temperatures up to 260°C. Built to comply with strict electrical standards, it ensures a maximum current rating of 13A per circuit, making it suitable for power applications. The Mini-Fit BMI Header is not only efficient but also enhances the overall aesthetic integrity of your projects with its sleek black resin housing, ensuring durability even under rigorous use.
Wave solderable at up to 260°C, facilitating easy assembly and integration
A fully shrouded design protects against accidental disengagement, enhancing reliability
Polarized to mating parts, ensuring proper connections and preventing mismatches
Durable plating with a gold finish on terminals for enhanced conductivity
Operates effectively across a temperature range of -40° to +105°C, adapting to various environments
A fully shrouded design protects against accidental disengagement, enhancing reliability
Polarized to mating parts, ensuring proper connections and preventing mismatches
Durable plating with a gold finish on terminals for enhanced conductivity
Operates effectively across a temperature range of -40° to +105°C, adapting to various environments
Related links
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 45718 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
