Molex 43810 Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-408
- Mfr. Part No.:
- 43810-0004
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
$784.45
(exc. GST)
$862.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $784.45 | $9.806 |
*price indicative
- RS Stock No.:
- 691-408
- Mfr. Part No.:
- 43810-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43810 | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.12mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43810 | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.12mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is designed for reliable board-to-board and wire-to-board connections in demanding applications. This dual-row header accommodates 10 circuits with a robust right-angle configuration suitable for 1.60mm PCBs. Built with high-temperature thermoplastic and a brass metal composition, it ensures lasting durability under various operational conditions. The wave solderable design, coupled with a retention clip, guarantees secure connectivity, meeting the requirements of power applications and enhancing overall performance. With its extensive compliance certifications, this component is an Ideal choice for quality-conscious manufacturers seeking to minimize risk and ensure compliance with environmental standards.
Allows for simplified soldering thanks to lead-free process capability in WAVE configurations
Includes PCB retention features, ensuring secure fitting during operation
Optimizes circuit arrangement with 10 circuits in a dual-row configuration
Prevents misalignment with polarized mating parts suitable for smooth assembly
Designed to be compatible with a range of Mini-Fit connectors and receptacles, enhancing versatility
Includes PCB retention features, ensuring secure fitting during operation
Optimizes circuit arrangement with 10 circuits in a dual-row configuration
Prevents misalignment with polarized mating parts suitable for smooth assembly
Designed to be compatible with a range of Mini-Fit connectors and receptacles, enhancing versatility
Related links
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle PCB PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
