Molex 206832 Series Vertical Through Hole PCB Header Pin, 3 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-667
- Mfr. Part No.:
- 206832-1801
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-667
- Mfr. Part No.:
- 206832-1801
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 206832 | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 206832 | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Vertical Header designed for reliable wire-to-board connections, expertly crafted with a dual row configuration and 18 circuits. This through-hole component features a 3.00mm pitch and is engineered to withstand demanding applications, ensuring robust electrical performance with a maximum current of 12.5A and voltage rating of 600V AC/DC. With its black liquid crystal polymer resin and tin plating, the Micro-Fit+ not only meets aesthetic and functional demands but also complies with stringent standards, such as EU RoHS and Low-Halogen specifications. Its thoughtful design includes a vertical orientation, making it ideal for space-constrained environments. The products durability is guaranteed, boasting a mating cycle lifespan of up to 25 cycles, ensuring longevity in various applications while maintaining excellent performance.
Dual row configuration maximises connectivity with 18 circuits
Manufactured from high copper alloy for superior conductivity
Tin plating on contacts ensures reliable electrical connections
Vertical orientation is tailored for dense PCB designs
Glow wire capable for enhanced safety in challenging environments
Durability supports up to 25 mating cycles, ensuring lasting reliability
Polarised design facilitates precise mating alignment
Related links
- Molex 206832 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 206832 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 171974 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171977 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
