Molex 42377 Series Right Angle Through Hole PCB Header Pin, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1200 units)*

$357.14

(exc. GST)

$392.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$357.14$0.298

*price indicative

RS Stock No.:
683-928
Mfr. Part No.:
22-28-8032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42377

Product Type

PCB Header Pin

Pitch

2.54mm

Current

4A

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header is expertly designed for right-angle surface mount applications, accommodating up to three circuits with a maximum voltage rating of 500V. This high-performance component, featuring 0.38μm gold selective plating and a mating pin length of 6.20mm, ensures secure connections for board-to-board, signal, and wire-to-board applications. Its robust design, capable of enduring up to 100 mating cycles, promises durability under demanding conditions. Additionally, with its black resin and tin-plated terminations, the component combines aesthetic appeal with practicality, making it an ideal choice for various PCB header applications.

Right angle configuration facilitates space saving installations

3 circuits capacity allows for efficient connections in compact designs

Durable construction supports a significant mating life of 100 cycles

High temperature thermoplastic resin enhances thermal stability

Complies with EU RoHS regulations ensuring environmentally friendly use

Selective gold plating maximises reliability and conductivity

Versatile applications including PCB headers, receptacles, and connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy