Molex 171814 Series Right Angle Through Hole PCB Header Pin, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

$709.02

(exc. GST)

$779.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$709.02$3.545

*price indicative

RS Stock No.:
683-571
Mfr. Part No.:
171814-1003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

171814

Pitch

3.96mm

Current

7A

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

3.96mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 right-angle header is expertly designed for wire-to-board applications, offering reliable connectivity with a 3.96mm pitch. Built for durability, this component features a friction lock mechanism and is plated with 15μm of gold for improved conductivity. With a maximum voltage of 250V and a current rating of 7.0A per contact, it is perfectly suitable for power and signal applications. Its compact design accommodates three circuits, ensuring a secure fit and enhanced performance in tight spaces. The nylon resin body ensures resilience in varying environments, making it the ideal choice for PCB headers and receptacles in diverse projects.

Right-angle orientation optimizes space utilization on PCBs

Designed specifically for easy compatibility with various crimp housings

Temperature range from -40° to +105°C ensures performance in harsh conditions

Ideal for power and signal transmission in PCB applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy