Molex 171977 Series Right Angle Surface PCB Header Pin, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-114
- Mfr. Part No.:
- 171977-0003
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-114
- Mfr. Part No.:
- 171977-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 171977 | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 171977 | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a high-performance connector designed to facilitate reliable signal and wire-to-board connections in compact electronic applications. Engineered with a 2.54mm pitch, this single-row, right-angle header is constructed from durable liquid crystal polymer, ensuring longevity and stability in diverse operating environments. The matte tin plating on the metal components enhances corrosion resistance and ensures a secure electrical contact, while the 3-circuit design optimizes connectivity options. Ideal for surface mount applications, the SL Header supports operating temperatures ranging from -40° to +105°C, making it suitable for a wide range of industrial and consumer electronics.
Fully shrouded design enhances safety by preventing accidental contact
Locking features provide secure mating and prevent disconnections
Compatible with multiple mating parts for versatility in applications
PCB retention capabilities ensure stable mounting on circuit boards
Related links
- Molex 171977 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171977 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171974 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 17181 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
