Molex 206832 Series Vertical PCB PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 200 units)*

$417.64

(exc. GST)

$459.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$417.64$2.088

*price indicative

RS Stock No.:
684-135
Mfr. Part No.:
206832-0401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

206832

Pitch

3mm

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Row Pitch

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Micro-Fit+ Vertical Header designed to provide reliable and efficient connections in wire-to-board applications. This versatile component features a 3.00mm pitch and accommodates up to four circuits in a compact dual-row configuration. With its durable tin plating and glow-wire capability, it is ideal for power applications that require dependable performance under varying conditions. The header is constructed from high-quality materials, ensuring long-lasting durability while maintaining effectiveness. Its vertical orientation and through-hole termination style facilitate easy PCB integration, making it a perfect choice for modern electronic designs that demand both performance and reliability.

Compact dual row design with four circuits optimises space utilisation on PCBs

Glow wire capability enhances safety by reducing ignition risk

Tin plating ensures reliable electrical connections and corrosion resistance

Compatible with liquid crystal polymer resin for robust physical performance

Vertical orientation simplifies integration into space constrained environments

Durability supports up to 25 mating cycles for extended product life

CSA and UL certified for compliance with various industry standards

Locking mechanism ensures a secure fit with mating parts, preventing disconnection

Related links