Molex 206832 Series Vertical Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-485
- Mfr. Part No.:
- 206832-1601
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-485
- Mfr. Part No.:
- 206832-1601
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 206832 | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 206832 | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Vertical Header is expertly designed to provide robust connectivity for power and wire-to-board applications. This component serves as a reliable interface with its dual-row, 16-circuit configuration, and a 3.00mm pitch. The headers high copper alloy construction and tin plating ensure superior conductivity and durability, making it ideal for demanding environments. With a vertical orientation, it optimises space on PCBs while maintaining a reliable connection that supports a maximum current of 12.5A and voltage of 600V AC/DC. Additionally, its glow-wire capability enhances safety in applications susceptible to high temperatures, catering to diverse industry needs.
Dual row design with 16 circuits maximises connection points
Tin plating ensures long lasting conductivity and corrosion resistance
High copper alloy construction enhances current handling capabilities
Glow wire capable feature increases safety in high temperature applications
Vertical orientation optimises space on printed circuit boards
Durable design withstands up to 25 mating cycles for reliable performance
Locking mechanism to mating part ensures secure connections
Related links
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 206832 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 206832 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
