Molex 172042 Series Vertical Through Hole PCB Header Pin, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-756
- Mfr. Part No.:
- 172042-0301
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-756
- Mfr. Part No.:
- 172042-0301
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 172042 | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 172042 | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Super Sabre Vertical Header is expertly designed to facilitate reliable connections for power signal and wire to board applications. This highly functional component features a three-circuit design with a short solder tail that complies with UL1977 Finger Proof Standards ensuring safety and efficiency in various electronic setups. Its robust construction crafted from high-temperature thermoplastic resin and copper plating withstands demanding conditions with an operational temperature range of -40° to +125°C. With an active status and versatility for multiple applications this PCB header seamlessly integrates into a wide range of devices while upholding stringent compliance with industry regulations.
Three-circuit capacity allows for versatile applications in electronic devices
Constructed to meet UL1977 Finger Proof Standards which ensuring enhanced safety
Compliance with GADSL IMDS and EU RoHS for environmental awareness
Features low-halogen material contributing to reduced environmental impact
Vertical orientation simplifies installation and maximises space efficiency
Supports a maximum current of 30.0A per contact for robust performance
Comes with tray packaging for safe transportation and ease of handling
Specifically engineered to withstand 25 mating cycles for longevity
Related links
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 172042 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 206832 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 171974 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
