Molex 203956 Series Vertical Through Hole PCB Header, 50 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 2200 units)*

$5,215.63

(exc. GST)

$5,737.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,215.63$2.371

*price indicative

RS Stock No.:
684-665
Mfr. Part No.:
203956-0501
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

203956

Pitch

400μm

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

400μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex slimstack board to board connector is specifically designed for high-efficiency applications requiring reliable interconnections in electronic devices. This component boasts a seamless integration of advanced materials ensuring durability and optimal performance. The carrier tape width is meticulously crafted for the secure placement of connectors facilitating ease of use during assembly. With its ELV and RoHS compliance this connector aligns with environmental standards making it a responsible choice for manufacturers. This product not only adheres to strict quality regulations but also offers longevity reinforcing its value in various electronic setups.

Constructed with polystyrene and PET which ensuring lightweight yet robust performance

Each reel includes 2200 pieces providing ample supply for large-scale projects

Top tape peel force conforms to IEC60286-3 standards guaranteeing consistent performance

Compatible with connectors designed to mate seamlessly with other products in the series

Long lead tape length facilitates easy handling and placement during assembly

Floating dimensions ensure precision promoting effective circuit connections

Features an embossed tape design promoting reliable feed and placement of components

Supported by clear technical documentation and schematics for user reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy